Facom Ring Spanner 16 x 18 mm, 258mm Overall
- RS Stock No.:
- 236-2313
- Mfr. Part No.:
- 55A.16X18
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.37
(exc. VAT)
€28.75
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.37 |
*price indicative
- RS Stock No.:
- 236-2313
- Mfr. Part No.:
- 55A.16X18
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 16 x 18 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 258mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 691, DIN ISO 691, DIN 838, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 16 x 18 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 258mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 691, DIN ISO 691, DIN 838, DIN ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 16x18 mm and the overall length is the 258 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 16 x 19.05 mm, 258mm Overall
- Facom Ring Spanner 16 x 17 mm, 258mm Overall
- Facom Ring Spanner 15.88 x 17.46 mm, 258mm Overall
- Facom Ring Spanner 14.99 x 512.06 mm, 258mm Overall
- Facom Ring Spanner 16 x 18 mm, 200mm Overall
- Facom Ring Spanner 18 x 19 mm, 290mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197mm Overall
- Facom Ring Spanner 13 x 16 mm, 245mm Overall
