Facom Ring Spanner 16 x 18 mm, 200mm Overall
- RS Stock No.:
- 236-2365
- Mfr. Part No.:
- 57.16X18
- Manufacturer:
- Facom
Subtotal (1 unit)*
€46.91
(exc. VAT)
€57.70
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.91 |
*price indicative
- RS Stock No.:
- 236-2365
- Mfr. Part No.:
- 57.16X18
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Half Moon Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 16 x 18 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | ISO 3318, ISO 1711-1, ISO 691, NF ISO 1711-1, DIN ISO 691, NF ISO 3318, DIN ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Half Moon Ring Spanner | ||
Unit of Measure Metric | ||
Size 16 x 18 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 200mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals ISO 3318, ISO 1711-1, ISO 691, NF ISO 1711-1, DIN ISO 691, NF ISO 3318, DIN ISO 1711-1, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 57 series is the metric half-moon offset-ring wrench. This half-moon shape allows to manoeuvre nuts inaccessible with a classical tool. The OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrench i
Stain chrome finish
Weight is 0.215 kg
Related links
- Facom Ring Spanner 16 x 18 mm, 258mm Overall
- STAHLWILLE Ring Spanner 16 mm x 18 mm, 200mm Overall
- Facom Ratchet Ring Spanner 16 x 18 mm, 210mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245mm Overall
- Facom Ring Spanner 16 x 17 mm, 258mm Overall
- Facom Ring Spanner 16 x 19.05 mm, 258mm Overall
- Facom Ring Spanner 16 x 17 mm, 210mm Overall
- SAM Ratchet Ring Spanner Bright Chrome Plated, 203mm Overall 16 x 18 mm
