Facom Ring Spanner 19 x 22 mm, 296mm Overall
- RS Stock No.:
- 236-2319
- Mfr. Part No.:
- 55A.19X22
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.39
(exc. VAT)
€32.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.39 |
*price indicative
- RS Stock No.:
- 236-2319
- Mfr. Part No.:
- 55A.19X22
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 19 x 22 mm | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 296mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN 838, DIN ISO 691, ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 19 x 22 mm | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 296mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN 838, DIN ISO 691, ISO 691, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 19x22 mm and the overall length is the 296 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 18 x 21 mm, 296mm Overall
- Facom Ring Spanner 19 x 22 mm, 235mm Overall
- Facom Ring Spanner 20 x 22 mm, 316mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- SAM Offset Ring Spanner 19 x 22 mm Height Safe, 295mm Overall
- Facom Ring Spanner 14.99 x 512.06 mm, 258mm Overall
- Facom Ring Spanner 18 x 19 mm, 290mm Overall
- Facom Ring Spanner 22 x 24 mm, 324mm Overall
