Facom Ring Spanner 21 x 23 mm, 316mm Overall
- RS Stock No.:
- 236-2321
- Mfr. Part No.:
- 55A.21X23
- Manufacturer:
- Facom
Subtotal (1 unit)*
€28.25
(exc. VAT)
€34.75
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.25 |
*price indicative
- RS Stock No.:
- 236-2321
- Mfr. Part No.:
- 55A.21X23
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 21 x 23 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 316mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 691, ISO 1711-1, NF ISO 1711-1, DIN ISO 691, DIN 838, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 21 x 23 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 316mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 691, ISO 1711-1, NF ISO 1711-1, DIN ISO 691, DIN 838, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 21x23 mm and the overall length is the 316 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 20 x 22 mm, 316mm Overall
- Facom Ring Spanner 21 x 23 mm, 240mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall
- Facom Ratchet Ring Spanner 21 x 23 mm, 260mm Overall
- RS PRO Offset Ring Spanner 21 x 23 mm, 346mm Overall
- Facom Ring Spanner 21 mm, 245mm Overall VDE/1000V Approved
- Facom Ring Spanner 18 x 21 mm, 296mm Overall
- Facom Ring Spanner 10 x 11 mm, 197mm Overall
