Facom Ratchet Ring Spanner 21 x 23 mm, 260mm Overall
- RS Stock No.:
- 236-2421
- Mfr. Part No.:
- 65.21X23
- Manufacturer:
- Facom
Subtotal (1 unit)*
€96.99
(exc. VAT)
€119.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.99 |
*price indicative
- RS Stock No.:
- 236-2421
- Mfr. Part No.:
- 65.21X23
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Double Ended | |
| Size | 21 x 23 mm | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 260mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 691, DIN ISO 1711-1, ISO 691, ASME B107.100, NF ISO 691, ISO 1711-1, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Double Ended | ||
Size 21 x 23 mm | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 260mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 691, DIN ISO 1711-1, ISO 691, ASME B107.100, NF ISO 691, ISO 1711-1, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 472 series is the metric 15° hinged ratchet ring wrench. This wrench ring has offset to clear fingers or obstacles. The size of spanner is 21x23 mm and the overall length 260 mm.
Compact ratchet mechanism and reversible by lever
Ring head angled at 15°
Satin chrome finish
Related links
- Facom Spanner 21 x 23 mm, 260mm Overall
- Facom Ratchet Ring Spanner 22 x 24 mm, 260mm Overall
- Facom Ratchet Ring Spanner 22.35 x 23.88 mm, 260mm Overall
- Facom Ring Spanner 21 x 23 mm, 240mm Overall
- Facom Ring Spanner 21 x 23 mm, 316mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall
- RS PRO Offset Ring Spanner 21 x 23 mm, 346mm Overall
- Expert by Facom Combination Spanner 23 mm, 260mm Overall
