Facom Ring Spanner 9.53 x 11.11 mm, 150mm Overall
- RS Stock No.:
- 236-2406
- Mfr. Part No.:
- 64.3/8X7/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€41.89
(exc. VAT)
€51.52
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.89 |
*price indicative
- RS Stock No.:
- 236-2406
- Mfr. Part No.:
- 64.3/8X7/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Sub Type | Double Ended | |
| Product Type | Ring Spanner | |
| Size | 9.53 x 11.11 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Sub Type Double Ended | ||
Product Type Ring Spanner | ||
Size 9.53 x 11.11 mm | ||
VDE/1000V Approved No | ||
Overall Length 150mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 64 series has - Inch straight ratchet ring wrench. The spanner has compact ratchet mechanism and reversible by flipping the wrench. The size of the wrench is the 3/8x7/16 in and the overall length is the 150 mm.
Satin chrome finish
Straight ratchet ring wrenches to reach the nut flat
Related links
- Facom Ratchet Ring Spanner 9.53 x 11.11 mm, 150mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197mm Overall
- Facom Offset Ring Spanner 9.53 x 11.11 mm, 276.4mm Overall
- STAHLWILLE Ratchet Ring Spanner 9.53 x 11.11 mm, 139mm Overall
- STAHLWILLE Ring Spanner 9.53 mm x 11.11 mm, 200mm Overall
- STAHLWILLE Ring Spanner 9.53 mm x 11.11 mm, 250mm Overall
- Facom Ring Spanner 1/4 to 5/16, 245mm Overall
- Facom Ring Spanner 10 x 11 mm, 150mm Overall
