STAHLWILLE Ratchet Ring Spanner 9.53 x 11.11 mm, 139mm Overall
- RS Stock No.:
- 737-0129
- Mfr. Part No.:
- 41562428
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€35.37
(exc. VAT)
€43.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.37 |
*price indicative
- RS Stock No.:
- 737-0129
- Mfr. Part No.:
- 41562428
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Size | 9.53 x 11.11 mm | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Double Ended | |
| Material | Steel | |
| Overall Length | 139mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Size 9.53 x 11.11 mm | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Double Ended | ||
Material Steel | ||
Overall Length 139mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ratchet Ring Spanner, 139mm Overall Length, Chrome Finish - 41562428
This ratchet ring spanner features a chrome finish and steel construction. With an overall length of 139mm, it is designed for use in tight spaces where traditional tools cannot reach, offering high performance for a variety of mechanical tasks.
Features & Benefits
• Chrome finish for enhanced corrosion resistance
• Steel material for strength and durability
• 139mm length for use in restricted spaces
• Double-ended design for flexibility
• Steel material for strength and durability
• 139mm length for use in restricted spaces
• Double-ended design for flexibility
**Applications**
• Suitable for automotive and mechanical repairs
• Ideal for tasks requiring precise torque
• Used in confined spaces where traditional spanners can't fit
• Perfect for workshops and service centres
• Ideal for tasks requiring precise torque
• Used in confined spaces where traditional spanners can't fit
• Perfect for workshops and service centres
Is the ratchet ring spanner double-ended?
Yes, it features a double-ended design for increased versatility.
What is the overall length of this tool?
The spanner is 139mm in length, providing ease of use in tight spaces.
What material is the ratchet ring spanner MADE of?
It is MADE from steel and features a chrome finish for enhanced durability.
Related links
- Facom Ratchet Ring Spanner 9.53 x 11.11 mm, 150mm Overall
- STAHLWILLE Ring Spanner 9.53 mm x 11.11 mm, 200mm Overall
- STAHLWILLE Ring Spanner 9.53 mm x 11.11 mm, 250mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 150mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197mm Overall
- Facom Offset Ring Spanner 9.53 x 11.11 mm, 276.4mm Overall
- STAHLWILLE Ratchet Ring Spanner 3/4 in, 139mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 109mm Overall
