Facom Combination Spanner 6 → 23 mm, 194.5mm Overall

Subtotal (1 unit)*

€48.36

(exc. VAT)

€59.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.36

*price indicative

RS Stock No.:
236-2432
Mfr. Part No.:
66A.10X11
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner

Size

6 → 23 mm

Unit of Measure

Metric

Overall Length

194.5mm

Finish

Satin Chrome

Number of Points

12

Standards/Approvals

NF ISO 1711-1, NF ISO 691, DIN ISO 691, ISO 691, ISO 1711-1, DIN ISO 1711-1

Non Compliant

COO (Country of Origin):
TW
The Facom 66A series had metric hinged combination wrench. This hinged socket wrench the socket can be turned by 180° for maximum access. The wrench has OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrenc

Satin chrome finish

The socket is held in position tanks spring locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy