Facom Combination Spanner 10 x 13 mm, 233.5mm Overall
- RS Stock No.:
- 236-2433
- Mfr. Part No.:
- 66A.10X13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.76 |
*price indicative
- RS Stock No.:
- 236-2433
- Mfr. Part No.:
- 66A.10X13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 10 x 13 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 233.5mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1711-1, DIN ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 10 x 13 mm | ||
Product Type Combination Spanner | ||
Overall Length 233.5mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals ISO 1711-1, DIN ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 1711-1, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 66A series had metric hinged combination wrench. This hinged socket wrench the socket can be turned by 180° for maximum access. The wrench has OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrenc
Satin chrome finish
The socket is held in position tanks spring locking
Related links
- Facom Combination Spanner 12 x 13 mm, 233.5mm Overall
- Gedore Offset Ring Spanner 10 x 13 mm, 212mm Overall
- Facom Combination Spanner 14 x 15 mm, 237.5mm Overall
- Facom Combination Spanner 6 → 23 mm, 194.5mm Overall
- Facom Combination Spanner 16 x 17 mm, 280mm Overall
- Facom Combination Spanner 6 x 7 mm, 185.5mm Overall
- Facom Combination Spanner 8 x 9 mm, 185.5mm Overall
- Facom Combination Spanner 18 x 19 mm, 286mm Overall
