Facom Flare Nut Spanner 16 mm, 191mm Overall
- RS Stock No.:
- 236-2448
- Mfr. Part No.:
- 70A.16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€70.34
(exc. VAT)
€86.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.34 |
*price indicative
- RS Stock No.:
- 236-2448
- Mfr. Part No.:
- 70A.16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 16 mm | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Product Type | Flare Nut Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 191mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 16 mm | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Product Type Flare Nut Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 191mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 70A series is the straight flare-nut wrenches with metric web for fast tightening on all piping in automotive, trucking, public works, compressors, refrigeration, aeronautics, sanitation. The wrench opens to pass around the pipe and closes down
Satin chrome handle, burnished head
Hanging hole at end of handle
Wrench stored on panel or hung to avoid loss or fall
Related links
- Facom Flare Nut Spanner 17 mm, 191mm Overall
- Facom Flare Nut Spanner 18 mm, 191mm Overall
- Facom Flare Nut Spanner 14 mm, 191mm Overall
- Facom Flare Nut Spanner 19 mm, 191mm Overall
- Facom Flare Nut Spanner Imperial, 282mm Overall
- Facom Flare Nut Spanner Imperial, 318mm Overall
- Facom Flare Nut Spanner 30 mm, 325mm Overall
- Facom Flare Nut Spanner 27 mm, 325mm Overall
