Facom Flare Nut Spanner Imperial, 318mm Overall
- RS Stock No.:
- 235-7625
- Mfr. Part No.:
- 44.1P3/16X1P5/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.84
(exc. VAT)
€31.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.84 |
*price indicative
- RS Stock No.:
- 235-7625
- Mfr. Part No.:
- 44.1P3/16X1P5/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Product Type | Flare Nut Spanner | |
| Size | 3/16 in, 5/16 in | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 318mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Product Type Flare Nut Spanner | ||
Size 3/16 in, 5/16 in | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 318mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this open end wrench, it is easy to detect the tool with its fluorescence, activated by a lamp or UV neon light. Detectable in black or dark environment up to 5 meters. The open ends are slimmer than a standard combination wrench for bette
Dimensions in inches: from 1/4" to 11/16"
Presentation- satin chrome finish
Related links
- Facom Double Ended Open Spanner Imperial, 318mm Overall
- Facom Flare Nut Spanner Imperial, 282mm Overall
- Facom Flare Nut Spanner Imperial, 175mm Overall
- Facom Flare Nut Spanner Imperial, 300mm Overall
- Facom Flare Nut Spanner Imperial, 140mm Overall
- Facom Flare Nut Spanner Imperial, 230mm Overall
- Facom Flare Nut Spanner Imperial, 215mm Overall
- Facom Flare Nut Spanner 16 mm, 191mm Overall
