Wera Spanner, 155mm Overall Insulated VDE/1000V Approved
- RS Stock No.:
- 263-3833
- Distrelec Article No.:
- 303-69-365
- Mfr. Part No.:
- 05020151001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€59.81
(exc. VAT)
€73.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.81 |
*price indicative
- RS Stock No.:
- 263-3833
- Distrelec Article No.:
- 303-69-365
- Mfr. Part No.:
- 05020151001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner | |
| Sub Type | Ratchet Spanner | |
| Handle Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Overall Length | 155mm | |
| Standards/Approvals | Individually tested as per IEC 60900 at 10, 000 V | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner | ||
Sub Type Ratchet Spanner | ||
Handle Type Insulated | ||
VDE/1000V Approved Yes | ||
Overall Length 155mm | ||
Standards/Approvals Individually tested as per IEC 60900 at 10, 000 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Spanner, 10 to 13mm Jaw Size Range, 30° Return Angle - Joker 6004 Series - 05020151001
Need to tighten your electronic hardware's bolts? Reach for this Wera spanner. As an insulated model, it works with voltages up to 1000V to tackle electrical systems without flinching. Thanks to the tool's ratchet design, it automatically returns after every stroke for speedy fastening. Using it on damp or greasy jobs is a doddle, courtesy of its anti-slip grip. By tackling fasteners sized between 10 and 13mm, this spanner is a versatile choice for everyday assembly tasks.
Features & Benefits
• Smooth jaws offer a secure hold without wearing out the bolt's edges
• Red and yellow handle, ensuring easy identification around non-insulated tools
• Small return angle of 30° efficiently handles fastening jobs in tight spaces
Applications
• Bathroom installations
• Electrical workshops
• Appliance repairs
How do I adjust the jaw width?
The spanner has a handle-mounted slider for opening the jaws. Once in place, it automatically closes around the fastener for a secure hold.
Related links
- Wera Spanner, 190 mm Overall Insulated VDE/1000V Approved
- Wera Spanner, 226 mm Overall Insulated VDE/1000V Approved
- Wera Spanner, 119 mm Overall Insulated VDE/1000V Approved
- Wera Insulated VDE/1000V Approved, 230mm Overall
- ITL Insulated Tools Ltd Spanner, 380 mm Overall VDE/1000V Approved
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- ITL Insulated Tools Ltd Insulated 253 mm Overall
- ITL Insulated Tools Ltd Insulated 253 mm Overall
