Wera Spanner, 190mm Overall Insulated VDE/1000V Approved

Subtotal (1 unit)*

€66.58

(exc. VAT)

€81.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.58

*price indicative

RS Stock No.:
263-3834
Distrelec Article No.:
303-69-366
Mfr. Part No.:
05020152001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner

Sub Type

Ratchet Spanner

Handle Type

Insulated

VDE/1000V Approved

Yes

Overall Length

190mm

Standards/Approvals

000 V for safe working at the approved voltage of 1, 000 V, Individually tested tools as per IEC 60900 at 10

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera spanners provides adjustable VDE spanner continuously and automatically grips all hexagonal sizes in the indicated range of dimensions - metric and imperial. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screw driving without removing the tool.

Lever mechanism when gripping avoids slipping and damage

Fast and consistent screw driving without removing the wrench

Safe opening of the jaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy