Wera Joker Combination Ratcher Spanner 290 x 50 x 22 mm, 290mm Overall
- RS Stock No.:
- 266-6295
- Mfr. Part No.:
- 05073276001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€36.90
(exc. VAT)
€45.39
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.90 |
*price indicative
- RS Stock No.:
- 266-6295
- Mfr. Part No.:
- 05073276001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Size | 290 x 50 x 22 mm | |
| Product Type | Joker Combination Ratcher Spanner | |
| Material | Chromium Molybdenum Steel with Nickel-Chromium Coated | |
| Overall Length | 290mm | |
| Offset Angle | 30° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Size 290 x 50 x 22 mm | ||
Product Type Joker Combination Ratcher Spanner | ||
Material Chromium Molybdenum Steel with Nickel-Chromium Coated | ||
Overall Length 290mm | ||
Offset Angle 30° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6000 Joker Ratcheting combination wrenches, 16 x 212 mm
The Premium metric ring ratchet spanner by Wera Everything a wrench can do and so much more. Faster, better, more beautiful. A real Joker! The new generation of ring ratchet spanners. For hexagon screw heads and bolts. With holding function enabled by a metal plate in the mouth, which reduces the risk of losing screws and sockets. With its extra hard teeth the exchangeable metal plate in the mouth secures screws and sockets and reduces the risk of slipping. The integrated end stop can prevent the screw head from slipping down and allows Application: of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A back-pivoting angle of only 30° at the mouth side avoids time-consuming rotating of the wrench whilst screw driving. Ratchet mechanism at the ring side with exceptionally high fine toothing of 80 teeth for flexibility even in confined spaces.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With take it easy tool finder color coding by size
Application:
Hexagonal nuts or bolts Design Ratcheting combination wrench
Related links
- Wera Joker Combination Ratcher Spanner 280 x 50 x 22 mm, 280mm Overall
- Wera Joker Combination Ratcher Spanner 142 x 14 x 5 mm, 142mm Overall
- Ega-Master Combination Spanner 28 mm, 290mm Overall
- Bahco Combination Spanner 26 mm, 290mm Overall
- Bahco Combination Spanner 25 mm, 290mm Overall
- Bahco Ratchet Spanner 22 mm, 290mm Overall
- Facom Ring Spanner 18 x 19 mm, 290mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
