Wera Joker Combination Ratcher Spanner 280 x 50 x 22 mm, 280mm Overall
- RS Stock No.:
- 266-6294
- Mfr. Part No.:
- 05073275001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€36.90
(exc. VAT)
€45.39
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.90 |
*price indicative
- RS Stock No.:
- 266-6294
- Mfr. Part No.:
- 05073275001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Size | 280 x 50 x 22 mm | |
| Product Type | Joker Combination Ratcher Spanner | |
| Unit of Measure | Metric | |
| Material | Chromium Molybdenum Steel | |
| Overall Length | 280mm | |
| Offset Angle | 30° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Size 280 x 50 x 22 mm | ||
Product Type Joker Combination Ratcher Spanner | ||
Unit of Measure Metric | ||
Material Chromium Molybdenum Steel | ||
Overall Length 280mm | ||
Offset Angle 30° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6000 Joker Ratcheting combination wrenches, 15 x 200 mm
The Premium metric ring ratchet spanner by Wera Everything a wrench can do and so much more. Faster, better, more beautiful. A real Joker! The new generation of ring ratchet spanners. For hexagon screw heads and bolts. With holding function enabled by a metal plate in the mouth, which reduces the risk of losing screws and sockets. With its extra hard teeth the exchangeable metal plate in the mouth secures screws and sockets and reduces the risk of slipping. The integrated end stop can prevent the screw head from slipping down and allows Application: of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A back-pivoting angle of only 30° at the mouth side avoids time-consuming rotating of the wrench whilst screw driving.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With take it easy tool finder color coding by size
Application:
Hexagonal nuts or bolts Design Ratcheting combination wrench
Related links
- Wera Joker Combination Ratcher Spanner 290 x 50 x 22 mm, 290mm Overall
- Wera Joker Combination Ratcher Spanner 142 x 14 x 5 mm, 142mm Overall
- Wera Combination Spanner 24 mm, 280mm Overall
- Facom Combination Spanner 16 x 17 mm, 280mm Overall
- Expert by Facom Combination Spanner 24 mm, 280mm Overall
- Bahco Combination Spanner 23 mm, 280mm Overall
- STAHLWILLE Combination Spanner 21 mm, 280mm Overall
- STAHLWILLE Combination Spanner 23 mm, 280mm Overall
