Bahco Ratchet Spanner 22 mm, 290mm Overall
- RS Stock No.:
- 876-6389
- Mfr. Part No.:
- 1RM-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€76.88
(exc. VAT)
€94.56
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.88 |
*price indicative
- RS Stock No.:
- 876-6389
- Mfr. Part No.:
- 1RM-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 22 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 290mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 22 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 290mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 22mm Metric size, 290mm Overall Length - 1RM-22
This ratchet spanner is an essential tool for professionals in the automation, electronics, and mechanical industries. Designed with precision, the 22mm ratchet wrench features a high torque output, making it ideal for handling demanding tasks. Constructed from alloy steel and featuring a chrome finish, it ensures durability and corrosion resistance. Its overall length of 290mm allows for easy access to difficult-to-reach areas.
Features & Benefits
• Ratcheting mechanism enhances efficiency for quick jobs
• Offset design provides better access in tight spaces
• Double-ended feature offers multiple uses in one tool
• Made from alloy steel for superior strength and durability
• Chrome finish aids in corrosion resistance and easy cleaning
• Metric sising ensures compatibility with a range of applications
Applications
• For automotive repairs where precision is critical
• Used for assembling and disassembling machinery components
• Suitable for electrical work requiring reliable fastener engagement
• Ideal for maintenance tasks in various mechanical settings
What advantages does the ratcheting mechanism provide?
The ratcheting mechanism allows for continuous turning without repositioning, making it efficient for repetitive tasks and reducing time spent on fasteners.
How does the offset design improve usability?
The offset design facilitates access to nuts and bolts in confined spaces, allowing users to apply leverage where traditional tools might not fit easily.
In what situations is the double-ended feature beneficial?
The double-ended configuration is particularly useful when switching between fasteners of different sizes, minimising the need for multiple tools during a job.
Related links
- Bahco Ratchet Spanner 21 mm, 290mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 6 mm, 128mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 9 mm, 150mm Overall
- Bahco Ratchet Spanner 17 mm, 226mm Overall
- Bahco Ratchet Spanner 13 mm, 178mm Overall
