Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 127mm Overall 17 mm
- RS Stock No.:
- 269-3147
- Mfr. Part No.:
- 6005M17RS
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€37.92
(exc. VAT)
€46.64
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.92 |
*price indicative
- RS Stock No.:
- 269-3147
- Mfr. Part No.:
- 6005M17RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Ratchet Spanner | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Overall Length | 127mm | |
| Finish | Chrome Vanadium Satin | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Ratchet Spanner | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Overall Length 127mm | ||
Finish Chrome Vanadium Satin | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools stubby ratcheting combination spanner is ideal for use in confined spaces. A ratcheting ring and open ended spanner combined with the same size at each end. It has Teng Tools hip grip design on the ring end for contact with the flat side of the fastening.
Ideal for rapid tightening and loosening of fastenings
Chrome vanadium satin finish
Related links
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 106mm Overall 12 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 102mm Overall 11 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 97mm Overall 10 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 132mm Overall 18 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 127mm Overall 17 mm
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
- Facom Combination Ratchet Spanner Chrome, 127.5mm Overall 17 mm
- BETA Combination Ratchet Spanner Chrome Plated, 233mm Overall 17 mm
