STAHLWILLE Double Open End Wrench Height Safe Metric, 300mm Overall
- RS Stock No.:
- 270-2040
- Mfr. Part No.:
- 40033032
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 270-2040
- Mfr. Part No.:
- 40033032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Double Open End Wrench | |
| Sub Type | Open End Wrench | |
| Size | 30 x 32 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel, Chrome Plated | |
| Overall Length | 300mm | |
| Finish | Round | |
| Height Safe | Yes | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, EAN, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Double Open End Wrench | ||
Sub Type Open End Wrench | ||
Size 30 x 32 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel, Chrome Plated | ||
Overall Length 300mm | ||
Finish Round | ||
Height Safe Yes | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, EAN, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Double Open End Wrench, 30x32mm Size, 300mm Overall Length - 40033032
This double open-end wrench is a hand tool designed for tightening and loosening metric fasteners in industrial settings. It provides two differently sized open jaws for direct contact with hexagonal nuts and bolts and is intended for use where precise torque application and accessibility within assemblies are required.
Features and Benefits:
• Made from chrome alloy steel for high torsional strength
• Chrome-plated surface for corrosion resistance during regular use
• 15° opening angle improves access in confined spaces
• Conforms to DIN 3110 for standardised geometry and fit
• Metric sizing 30 x 32mm for accurate engagement on large fasteners
• Overall length 300mm delivers improved leverage for high-torque tasks
• Chrome-plated surface for corrosion resistance during regular use
• 15° opening angle improves access in confined spaces
• Conforms to DIN 3110 for standardised geometry and fit
• Metric sizing 30 x 32mm for accurate engagement on large fasteners
• Overall length 300mm delivers improved leverage for high-torque tasks
Applications
• Suitable for assembly and maintenance in automation equipment
• Ideal for electrical panel installation and servicing
• Used for mechanical plant maintenance where large nuts occur
• Can be used for adjustment tasks on heavy-duty electronics racks
• Ideal for electrical panel installation and servicing
• Used for mechanical plant maintenance where large nuts occur
• Can be used for adjustment tasks on heavy-duty electronics racks
What material properties help withstand torque loading?
The alloy composition provides elevated yield strength and the heat-treated construction resists permanent deformation under high torque.
How does the tools finish affect longevity in workshop environments?
The plated surface reduces surface oxidation and eases cleaning after exposure to oils and humidity.
Which standards ensure consistent jaw profile for interchangeable use?
The specified standard defines jaw angles and opening dimensions to match other metric spanners produced to the same specification.
How does the jaw orientation assist work in restricted clearances?
The angled jaw geometry allows incremental reorientation without fully removing the wrench, facilitating limited swing in tight spaces.
Related links
- STAHLWILLE Double Open End Wrench Metric, 140mm Overall
- SAM Open End Wrench Height Safe Metric, 358mm Overall
- STAHLWILLE Double Ended Open Spanner Height Safe Metric, 220mm Overall
- STAHLWILLE Double Ended Open Spanner Height Safe Metric, 170mm Overall
- Facom Open End Spanner Metric, 300mm Overall
- SAM Open End Spanner Metric, 300mm Overall
- SAM Double Ended Open Spanner Metric, 300mm Overall
- Facom Open End Spanner Height Safe Metric, 270mm Overall
