SAM Open End Wrench Height Safe Metric, 358mm Overall
- RS Stock No.:
- 667-074
- Mfr. Part No.:
- 10-36X41N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€35.95
(exc. VAT)
€44.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.95 |
*price indicative
- RS Stock No.:
- 667-074
- Mfr. Part No.:
- 10-36X41N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Sub Type | Open End Wrench | |
| Product Type | Open End Wrench | |
| Size | 36 x 41 mm | |
| Head Type | Open End | |
| Material | Vanadium Chromium Steel | |
| Overall Length | 358mm | |
| Finish | Polished Chrome | |
| Opening Angle | 30° | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Sub Type Open End Wrench | ||
Product Type Open End Wrench | ||
Size 36 x 41 mm | ||
Head Type Open End | ||
Material Vanadium Chromium Steel | ||
Overall Length 358mm | ||
Finish Polished Chrome | ||
Opening Angle 30° | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Open-end spanner offers exceptional versatility for both professional craftsmen and DIY enthusiasts. Engineered from premium chrome vanadium steel, this wrench is designed to provide reliable performance even in demanding conditions. Featuring two distinct openings, it caters to a range of sizes, making it an Ideal tool for various fastening applications. The spanners bright polished finish not only enhances its aesthetic appeal but also ensures ease of cleaning and maintenance. With a 30° working arc, this tool allows for efficient access in tight spaces, promoting a secure grip for optimal torque application.
Forged from Durable chrome vanadium steel for long lasting strength
Double opening design accommodates diverse fastener sizes
Bright polished finish for enhanced corrosion resistance
30° working arc enables access in confined areas
Ergonomically shaped for an easy and comfortable grip
Manufactured to meet multiple rigorous standards ensuring reliability
Lightweight design with a weight of 830g for portability
Guarantee applied under normal usage conditions for added peace of mind
Related links
- SAM Open End Wrench Imperial, 358mm Overall
- SAM 358mm Overall, Comfort Grip Handle
- STAHLWILLE Double Open End Wrench Height Safe Metric, 300mm Overall
- SAM Open End Wrench Metric, 220mm Overall
- SAM Open End Wrench Metric, 200mm Overall VDE/1000V Approved
- SAM Open End Wrench Insulated Handle
- SAM Open End Wrench Metric, 80mm Overall
- SAM Open End Wrench Metric, 70mm Overall
