STAHLWILLE Double Open End Wrench Metric, 140mm Overall
- RS Stock No.:
- 737-0000
- Mfr. Part No.:
- 40030810
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 737-0000
- Mfr. Part No.:
- 40030810
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 8 → 10 mm² | |
| Product Type | Double Open End Wrench | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Head Type | Offset | |
| Overall Length | 140mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 838, DIN 3110, ISO 1711, DIN 899, DIN EN ISO 9001, DIN 3113, ISO 10104, ISO 10102, Fed. Spec. GGG-W-001405, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 8 → 10 mm² | ||
Product Type Double Open End Wrench | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Head Type Offset | ||
Overall Length 140mm | ||
Finish Chrome | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN 838, DIN 3110, ISO 1711, DIN 899, DIN EN ISO 9001, DIN 3113, ISO 10104, ISO 10102, Fed. Spec. GGG-W-001405, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Double Open End Wrench, 140mm Overall Length, 8 to 10mm² Size - 40030810
This double open-end wrench is a precision offset spanner designed for tightening and loosening metric fasteners in industrial settings. It serves technicians in automation, electronics, electrical and mechanical trades where access is restricted and controlled torque is required. The tool features an offset head profile and a chrome finish suited to workshop and site environments.
Features and Benefits:
• 15° opening angle improves access to recessed fasteners
• Double-ended design provides two metric sizes in one tool
• Chrome finish resists surface wear for extended service life
• Conforms to multiple technical standards for consistent quality
• Double-ended design provides two metric sizes in one tool
• Chrome finish resists surface wear for extended service life
• Conforms to multiple technical standards for consistent quality
Applications
• Suitable for assembly and maintenance of control cabinets
• Ideal for adjustment of electrical panel connectors
• Used with small machinery in automation systems
• Can be used for service tasks on electronic enclosures
• Ideal for adjustment of electrical panel connectors
• Used with small machinery in automation systems
• Can be used for service tasks on electronic enclosures
What size range does it accommodate for common electrical terminals?
It covers the 8 to 10mm span, matching many Terminal and connector nut sizes found in electrical installations.
How does the head geometry aid confined-space work?
The head is offset, which lets the operator engage fasteners where clearance above the nut is limited and provides improved lever clearance.
What material properties affect torque performance?
The alloy steel composition delivers higher yield strength than plain carbon alternatives, supporting elevated torque without permanent deformation.
Which specifications ensure dimensional and manufacturing consistency?
It meets recognised metric standards that govern open-end spanner geometry and quality, ensuring interchangeability and repeatable performance.
Standards
DIN 3110; ISO 10102
Related links
- STAHLWILLE Double Open End Wrench Height Safe Metric, 300mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
- SAM Open End Wrench Metric, 80mm Overall
- SAM Open End Wrench Metric, 220mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 90mm Overall
