STAHLWILLE Combination Spanner Height Safe 1 in, 265mm Overall
- RS Stock No.:
- 270-2044
- Mfr. Part No.:
- 40101919
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€30.43
(exc. VAT)
€37.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.43 |
*price indicative
- RS Stock No.:
- 270-2044
- Mfr. Part No.:
- 40101919
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 1 in | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open Ended Insert | |
| Material | Chrome Steel | |
| Overall Length | 265mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 3113 Form B/ISO 7738 Form B | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 1 in | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Head Type Open Ended Insert | ||
Material Chrome Steel | ||
Overall Length 265mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Standards/Approvals DIN 3113 Form B/ISO 7738 Form B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 265mm Overall Length, Chrome Finish - 40101919
This combination spanner is a long open-box and ring-ended tool designed for fastening tasks in industrial settings. It is MADE from chrome steel with a chrome finish and conforms to DIN 3113 Form B and ISO 7738 Form B standards. The angled ring end facilitates access in confined spaces, making it suited to maintenance and assembly work across automation, electronics, electrical and mechanical environments.
Features & Benefits
• Thin-walled ring allows work in restricted access areas
• Chrome-plated surface resists surface wear and contamination
• High tensile alloy construction offers enhanced load capacity
• Non-VDE 1000V designation clarifies no electrical insulation
• Chrome-plated surface resists surface wear and contamination
• High tensile alloy construction offers enhanced load capacity
• Non-VDE 1000V designation clarifies no electrical insulation
**Applications**
• Suitable for accessing recessed fasteners on control cabinets
• Ideal for mechanical assembly in automation lines
• Used for maintenance of industrial electrical enclosures where insulated tools are not required
• Can be used for adjustment of drives and gearboxes in production machinery
• Ideal for mechanical assembly in automation lines
• Used for maintenance of industrial electrical enclosures where insulated tools are not required
• Can be used for adjustment of drives and gearboxes in production machinery
What is the advantage of the thin-walled ring design?
The reduced wall thickness permits engagement with nuts in tight recesses where standard rings cannot fit, enabling torque transfer without requiring extra clearance.
How does the angled ring affect usability?
The 15° offset allows the user to clear adjacent components when turning fasteners, improving leverage and line of sight for precise operations.
Is the tool suitable for work on live electrical systems?
No, it is not VDE/1000V approved and should not be used as insulated protection for live circuits.
What manufacturing origin and material information is relevant to quality assessment?
The tool is produced in Germany from chrome alloy steel and receives a chrome plating finish, indicating consistent material specification and surface treatment for industrial use.
Related links
- STAHLWILLE Combination Spanner Height Safe 1 in, 300mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 530mm Overall
- Facom Combination Spanner Height Safe 1/16 in, 155mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312mm Overall
- SAM Combination Spanner Height Safe 1 17/64 in, 329mm Overall
- SAM Combination Spanner Height Safe 1 1/2 in, 356mm Overall
- SAM Combination Spanner Height Safe 1 3/16 in, 322mm Overall
- SAM Combination Spanner Height Safe 1 7/64 in, 302.5mm Overall
