STAHLWILLE Combination Spanner Height Safe 1 in, 530mm Overall
- RS Stock No.:
- 270-2043
- Mfr. Part No.:
- 40085050
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€339.35
(exc. VAT)
€417.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.35 |
*price indicative
- RS Stock No.:
- 270-2043
- Mfr. Part No.:
- 40085050
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 1 in | |
| VDE/1000V Approved | No | |
| Head Type | Ring | |
| Material | Chrome Steel | |
| Overall Length | 530mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 form A/ISO 7738 form A | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 1 in | ||
VDE/1000V Approved No | ||
Head Type Ring | ||
Material Chrome Steel | ||
Overall Length 530mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 form A/ISO 7738 form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE combination spanner open box, metric with extremely resilient and durable stronger than any screw with special manufacturing process allows for thin walled rings perfect for screwing in hard to reach places.
High quality and non slip surface texture
Chrome plated
Related links
- STAHLWILLE Combination Spanner Height Safe 1 in, 265mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 300mm Overall
- STAHLWILLE Combination Spanner Height Safe 1.25 in, 430mm Overall
- STAHLWILLE Combination Spanner Height Safe 36 x 36 mm, 460mm Overall
- STAHLWILLE Combination Spanner Height Safe 46 x 46 mm, 500mm Overall
- STAHLWILLE Combination Ratchet Spanner Height Safe, 275mm Overall 0.826 in
- STAHLWILLE Combination Spanner 2 in, 530mm Overall
- Facom Combination Spanner Height Safe 1/16 in, 155mm Overall
