STAHLWILLE Combination Spanner Height Safe 1 in, 300mm Overall

Subtotal (1 unit)*

€36.83

(exc. VAT)

€45.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.83

*price indicative

RS Stock No.:
270-2046
Mfr. Part No.:
40102222
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Combination Spanner

Size

1 in

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Ring

Material

Chrome Steel

Overall Length

300mm

Finish

Chrome

Height Safe

Yes

Offset Angle

15°

Standards/Approvals

DIN 3113 Form B, ISO 7738 Form B

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Combination Spanner, 22mm Metric size, Combination Ratchet Spanner Type - 40102222


This combination spanner is designed for precision and efficiency in mechanical tasks. Crafted from high-quality chrome alloy steel, this metric combination wrench features a robust build suitable for heavy-duty applications. At 300mm in length, it optimally balances leverage and control for various fastening and loosening operations in confined spaces.

Features & Benefits


• Anti-slip drive prevents damage to fasteners

• Offset shaft design enhances access to tight spaces

• Double-ended spanner offers versatility for multiple fasteners

• Chrome-finished tools resist corrosion and ensure durability

• Precision manufacturing ensures high power transmission

Applications


• Ideal for mechanical and automotive repairs

• Suitable for use in electrical installation tasks

• Utilised in automation and robotics maintenance

• Effective for assembly work in manufacturing environments

What material is this unit made from, and what advantages does it offer?


It is constructed from chrome alloy steel, known for its high strength and durability. This material withstands repeated use and provides resistance to wear and corrosion, making it ideal for professional mechanic's tools.

How does the offset shaft design improve usability?


The offset shaft allows better access when working in restricted areas, enabling users to apply torque effectively without obstruction. This design reduces the likelihood of damaging surrounding components during tasks.

Can you describe the anti-slip drive feature and its benefits?


The anti-slip drive feature employs a special profile that transmits force directly to the flats of screws and bolts, minimising the risk of stripping the fasteners. This ensures a secure grip, enhancing efficiency and reliability during use.

What is the significance of the thin-walled rings in this combination spanner?


The thin-walled rings make it easier to work in confined spaces by allowing access to nuts that might be difficult to reach with a standard spanner. The taller ring sides also reduce jamming, facilitating smoother operations.

What are the dimensions of this combination spanner?


The spanner measures 300mm in length, 22mm in width, and features a jaw angle of 15 degrees, ensuring optimal leverage and control for various mechanical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy