STAHLWILLE Combination Ratchet Spanner Height Safe, 285mm Overall 0.866 in
- RS Stock No.:
- 270-2063
- Mfr. Part No.:
- 40172222
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€71.36
(exc. VAT)
€87.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.36 |
*price indicative
- RS Stock No.:
- 270-2063
- Mfr. Part No.:
- 40172222
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 0.866 in | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel | |
| Overall Length | 285mm | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 0.866 in | ||
VDE/1000V Approved No | ||
Material Chrome Steel | ||
Overall Length 285mm | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE combination ratchet wrench that has sturdy, slim and lightweight intelligent construction. It has double hex with ratcheting ring end, flat and extremely resilient which has exceptionally durable and skin friendly surface with good grip.
Chrome plated material
High bending strength due to double T profile
Related links
- STAHLWILLE Combination Ratchet Spanner, 285mm Overall 0.866 in
- STAHLWILLE Combination Ratchet Spanner Height Safe, 275mm Overall 0.826 in
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 190mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 178mm Overall 13 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 225mm Overall 17 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 321mm Overall 24 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 106mm Overall 12 mm
