STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm
- RS Stock No.:
- 270-2064
- Mfr. Part No.:
- 40172424
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€77.00
(exc. VAT)
€94.71
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.00 |
*price indicative
- RS Stock No.:
- 270-2064
- Mfr. Part No.:
- 40172424
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 24 mm x 24 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Head Type | Flat | |
| Overall Length | 295mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Number of Points | 2 | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 24 mm x 24 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Head Type Flat | ||
Overall Length 295mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Number of Points 2 | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 24mm Nominal size, 295mm Overall Length - 40172424
This combination ratchet spanner is a hand tool intended for tightening and loosening fasteners in professional electrical, mechanical and automation environments. It combines a flat-head box end with a ratcheting action to maintain continuous torque application while working in confined spaces. The tools chrome finish and chrome-alloy steel construction support frequent workshop use and exposure to routine wear.
Features and Benefits:
• Dual-point design provides reversible engagement for efficiency
• 15° offset head increases access in recessed locations
• VDE 1000V approval allows work around live electrical systems
• Flat head profile enables low-clearance operation
• Chrome plating resists surface corrosion during regular use
• Long reach enhances access to deep or obstructed fasteners
• 15° offset head increases access in recessed locations
• VDE 1000V approval allows work around live electrical systems
• Flat head profile enables low-clearance operation
• Chrome plating resists surface corrosion during regular use
• Long reach enhances access to deep or obstructed fasteners
Applications
• Suitable for maintenance of industrial automation equipment
• Ideal for assembly and repair of electrical panels near live circuits
• Used with control cabinets in electronics manufacturing
• Can be used for mechanical plant routine servicing
• Used for installation of machinery where recessed nuts occur
• Ideal for assembly and repair of electrical panels near live circuits
• Used with control cabinets in electronics manufacturing
• Can be used for mechanical plant routine servicing
• Used for installation of machinery where recessed nuts occur
What materials ensure durability under repeated torque?
The body is manufactured from chrome-alloy steel, which provides strength and resistance to deformation during cyclical torque application.
How does the ratcheting mechanism aid speed of operation?
The internal ratchet permits continuous clockwise or anticlockwise rotation without removing the spanner between strokes, reducing job time in repetitive fastening tasks.
What size compatibility should I expect for fasteners?
The tool fits metric fasteners with matching 24 x 24mm heads for consistent engagement on both ends.
How does the head geometry affect working posture?
The 15° offset delivers additional clearance, enabling better wrist angles when accessing recessed or low-profile fasteners.
Is the finish relevant for electrical workshop environments?
The chrome surface reduces adhesion of grime and simplifies cleaning after work in electrically focused settings.
Related links
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 321mm Overall 24 mm
- STAHLWILLE Combination Ratchet Spanner Round, 296mm Overall 24 x 24 mm
- STAHLWILLE Combination Ratchet Spanner Height Safe, 275mm Overall 0.826 in
- STAHLWILLE Combination Ratchet Spanner Height Safe, 285mm Overall 0.866 in
- RS PRO Combination Ratchet Spanner Chrome Height Safe, 160mm Overall 10 mm
- RS PRO Combination Ratchet Spanner Chrome Height Safe, 178mm Overall 13 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 208mm Overall 16 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 401mm Overall 30 mm
