STAHLWILLE Combination Ratchet Spanner Height Safe, 275mm Overall 0.826 in
- RS Stock No.:
- 270-2062
- Mfr. Part No.:
- 40172121
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€67.05
(exc. VAT)
€82.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.05 |
*price indicative
- RS Stock No.:
- 270-2062
- Mfr. Part No.:
- 40172121
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 0.826 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Overall Length | 275mm | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Number of Points | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 0.826 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Overall Length 275mm | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Number of Points 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE combination ratchet wrench that has sturdy, slim and lightweight intelligent construction. It has double hex with ratcheting ring end, flat and extremely resilient which has exceptionally durable and skin friendly surface with good grip.
Chrome plated material
High bending strength due to double T profile
Related links
- STAHLWILLE Combination Ratchet Spanner, 275mm Overall 0.826 in
- STAHLWILLE Combination Ratchet Spanner Height Safe, 285mm Overall 0.866 in
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 190mm Overall 14 mm
- STAHLWILLE Combination Ratchet Spanner, 215mm Overall 0.629 in
- STAHLWILLE Combination Ratchet Spanner, 150mm Overall 0.354 in
- STAHLWILLE Combination Ratchet Spanner, 190mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
