STAHLWILLE Combination Ratchet Spanner Chrome, 165mm Overall 0.433 in
- RS Stock No.:
- 270-2081
- Mfr. Part No.:
- 41171111
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.77 |
*price indicative
- RS Stock No.:
- 270-2081
- Mfr. Part No.:
- 41171111
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 0.433 in | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel, Chrome Plated | |
| Overall Length | 165mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 0.433 in | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel, Chrome Plated | ||
Overall Length 165mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 165mm Overall Length, Chrome Finish - 41171111
This combination ratchet spanner, MADE from chrome alloy steel and chrome plated, measures 165mm in overall length. It features a ratchet design, making it Ideal for quick adjustments in mechanical and automotive repairs.
Features & Benefits
• Chrome alloy steel construction for durability
• Chrome plating for resistance to corrosion
• 165mm overall length for ease of use in tight spaces
• Not VDE/1000V approved for electrical work
• Chrome plating for resistance to corrosion
• 165mm overall length for ease of use in tight spaces
• Not VDE/1000V approved for electrical work
**Applications**
• Suitable for automotive and mechanical
• Ideal for precision tasks requiring a ratchet mechanism
• Used in confined spaces for fast and efficient work
• Perfect for high-torque
• Ideal for precision tasks requiring a ratchet mechanism
• Used in confined spaces for fast and efficient work
• Perfect for high-torque
What is the length of the combination ratchet spanner?
The spanner is 165mm long, Ideal for working in tight spaces.
What material is the spanner MADE from?
It is MADE from chrome alloy steel and chrome-plated for enhanced durability.
Is this spanner suitable for electrical applications?
No, this spanner is not VDE/1000V approved and is not suitable for electrical tasks.
Related links
- STAHLWILLE Combination Ratchet Spanner, 165mm Overall 0.433 in
- Wera Combination Ratchet Spanner Chrome, 165mm Overall 1290.32 x 11.18 mm
- Wera Combination Ratchet Spanner Chrome, 165mm Overall 11 mm
- Facom Combination Ratchet Spanner Chrome, 165mm Overall 11/16 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202mm Overall 0.59 in
