STAHLWILLE Combination Ratchet Spanner Chrome, 202mm Overall 0.59 in
- RS Stock No.:
- 270-2085
- Mfr. Part No.:
- 41171515
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€43.84
(exc. VAT)
€53.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.84 |
*price indicative
- RS Stock No.:
- 270-2085
- Mfr. Part No.:
- 41171515
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 0.59 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Steel | |
| Overall Length | 202mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 72 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 0.59 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Bi-Hexagonal | ||
Material Chrome Steel | ||
Overall Length 202mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 72 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 202mm Overall Length, Chrome Finish - 41171515
This combination ratchet spanner combines the versatility of a ring spanner with the ease of a ratchet. Made from chrome steel with a chrome finish, it measures 202mm in overall length, providing durability and precision in automotive and mechanical repairs.
Features & Benefits
• Chrome steel construction for strength and long-term durability
• Ratchet mechanism for fast and efficient use
• 202mm length for optimal handling in tight spaces
• RoHS compliant, ensuring environmental safety
• Ratchet mechanism for fast and efficient use
• 202mm length for optimal handling in tight spaces
• RoHS compliant, ensuring environmental safety
**Applications**
• Ideal for automotive repairs and maintenance tasks
• Used in mechanical assembly and disassembly
• Suitable for workshop environments requiring efficient ratchet tools
• Perfect for quick adjustments and torque
• Used in mechanical assembly and disassembly
• Suitable for workshop environments requiring efficient ratchet tools
• Perfect for quick adjustments and torque
What material is the ratchet spanner MADE of?
It is MADE from chrome steel, offering excellent durability and strength.
How long is the combination ratchet spanner?
The spanner has an overall length of 202mm, Ideal for working in confined spaces.
Is this tool RoHS compliant?
Yes, it is RoHS compliant, ensuring it meets environmental safety standards.
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 200mm Overall 15 x 15 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 225mm Overall 0.629 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 180mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 230mm Overall 0.669 in
