STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- RS Stock No.:
- 270-2083
- Mfr. Part No.:
- 41171313
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€38.50
(exc. VAT)
€47.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.50 |
*price indicative
- RS Stock No.:
- 270-2083
- Mfr. Part No.:
- 41171313
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 0.511 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated, Chrome Alloy Steel | |
| Overall Length | 182mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 0.511 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Plated, Chrome Alloy Steel | ||
Overall Length 182mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 182mm Overall Length, Chrome Finish - 41171313
This combination ratchet spanner is MADE from chrome-plated, chrome alloy steel, with an overall length of 182mm. It is designed for quick adjustments and high-torque applications, making it Ideal for automotive and mechanical tasks.
Features & Benefits
• Chrome-plated, chrome alloy steel for superior durability
• Ratchet mechanism for increased efficiency
• 182mm length for precise control in tight spaces
• Not VDE/1000V approved for electrical use
• Ratchet mechanism for increased efficiency
• 182mm length for precise control in tight spaces
• Not VDE/1000V approved for electrical use
**Applications**
• Suitable for automotive and mechanical repairs
• Ideal for tasks requiring quick, repetitive adjustments
• Used for high-torque in various industries
• Perfect for use in confined spaces where manual spanners won't fit
• Ideal for tasks requiring quick, repetitive adjustments
• Used for high-torque in various industries
• Perfect for use in confined spaces where manual spanners won't fit
What material is this ratchet spanner MADE of?
It is MADE from chrome-plated, chrome alloy steel for enhanced durability and strength.
How long is the combination ratchet spanner?
The spanner has an overall length of 182mm, providing balance between reach and control.
Is this spanner VDE/1000V approved?
No, this spanner is not approved for electrical applications.
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 180mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 200mm Overall 15 x 15 mm
- STAHLWILLE Combination Ratchet Spanner Chrome Plated, 255mm Overall 19 mm x 19 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 225mm Overall 0.629 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in
