STAHLWILLE Combination Ratchet Spanner, 252mm Overall 0.748 in
- RS Stock No.:
- 270-2090
- Mfr. Part No.:
- 41171919
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€53.96
(exc. VAT)
€66.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.96 |
*price indicative
- RS Stock No.:
- 270-2090
- Mfr. Part No.:
- 41171919
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Ratchet Spanner | |
| Size | 0.748 in | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated | |
| Overall Length | 252mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Ratchet Spanner | ||
Size 0.748 in | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Plated | ||
Overall Length 252mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE ratchet combination wrench is made up of chrome alloy steel it has reversible ratchet for quick tightening and loosening of screws. That is used for working in the tightest of space and with a working angle of just 5 degree and it comes wit
Chrome plated material
High quality and non slip surface structure
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 145 mm Overall 1/2 in
- STAHLWILLE Combination Ratchet Spanner, 285 mm Overall 0.866 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Round, 296mm Overall 24 x 24 mm
- STAHLWILLE Combination Ratchet Spanner Round, 240mm Overall 18 mm x 18 mm
