SAM Ring Spanner, 860mm Overall

Subtotal (1 unit)*

€99.95

(exc. VAT)

€122.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.95

*price indicative

RS Stock No.:
270-3196
Mfr. Part No.:
109-R4
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Ring Spanner

Overall Length

860mm

Standards/Approvals

ISO 9001, DIN 838, DIN ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 10104, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Extension for ring wrench is made with forged steel with chrome vanadium.

locking of the extension on the polygon wrench thanks to a pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy