SAM Ring Spanner 24 mm, 180mm Overall
- RS Stock No.:
- 221-4369
- Mfr. Part No.:
- 109-24
- Manufacturer:
- SAM
Subtotal (1 unit)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.95 |
*price indicative
- RS Stock No.:
- 221-4369
- Mfr. Part No.:
- 109-24
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 24 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 180mm | |
| Finish | Satin | |
| Number of Points | 12 | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 10104, DIN ISO 691, NF ISO 1711-1, DIN 838, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 24 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Offset | ||
Overall Length 180mm | ||
Finish Satin | ||
Number of Points 12 | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 10104, DIN ISO 691, NF ISO 1711-1, DIN 838, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM heavy duty offset ring wrench forged from chrome vanadium steel. It is ideal for powerful tightening and due to 12-point polygonal head it provides high resistance. Reverse bending makes it easier to grip hard-to-reach nuts. It has outer 24 mm.
Satin finish
Related links
- SAM Offset Ring Spanner 24 mm, 180mm Overall
- Gedore Ring Spanner 24 mm, 180mm Overall
- Facom Ring Spanner 24 to 70 mm, 180mm Overall
- Facom Slogging Spanner Height Safe 24 mm, 180mm Overall
- SAM Ring Spanner, 860mm Overall
- SAM Ring Spanner 30 mm, 195mm Overall
- SAM Offset Ring Spanner 24 x 26 mm, 325mm Overall
- BETA Ring Spanner 24 mm, 162mm Overall
