SAM Combination Spanner Polished Surface, 198mm Overall 15 mm
- RS Stock No.:
- 211-470
- Mfr. Part No.:
- 50-HC-15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€32.50
(exc. VAT)
€39.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.50 |
*price indicative
- RS Stock No.:
- 211-470
- Mfr. Part No.:
- 50-HC-15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Size | 15 mm | |
| Unit of Measure | Imperial, Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 198mm | |
| Finish | Polished Surface | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Size 15 mm | ||
Unit of Measure Imperial, Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 198mm | ||
Finish Polished Surface | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-15
The SAM Outillage multi nut inch/metric ratchet combination spanner offers unparalleled versatility in tackling a range of fasteners. Designed for both professionals and DIY enthusiasts, this innovative tool adapts seamlessly to various nut shapes and sizes, ensuring you can work with ease and efficiency. Whether dealing with new or rounded nuts, the combination spanner effortlessly replaces multiple sets of wrenches, saving valuable space in your toolbox. With this tool, you'll experience a new level of convenience and comfort during your mechanical tasks, whether at home or on the job site.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
Related links
- SAM Combination Spanner Polished Surface, 170mm Overall 15/32 in
- SAM Combination Spanner Polished Surface, 243mm Overall 3/4 in
- SAM Combination Spanner Polished Surface, 208mm Overall 5/8 in
- SAM Combination Spanner Polished Surface, 188mm Overall 9/16 in
- SAM Combination Spanner Polished Surface, 275mm Overall 13/16 in
- SAM Combination Spanner Polished Surface, 178mm Overall 1/2 in
- SAM Combination Spanner Polished Surface, 164mm Overall 7/16 in
- SAM Combination Spanner Polished Surface, 233mm Overall 11/16 in
