SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252mm Overall 12,7 mm
- RS Stock No.:
- 270-9766
- Mfr. Part No.:
- S-157B-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€64.50
(exc. VAT)
€79.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.50 |
*price indicative
- RS Stock No.:
- 270-9766
- Mfr. Part No.:
- S-157B-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Spanner | |
| Size | 12, 7 mm | |
| Unit of Measure | Imperial | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 252mm | |
| Finish | Bright Chrome Plated | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Spanner | ||
Size 12, 7 mm | ||
Unit of Measure Imperial | ||
Material Chrome Vanadium Steel | ||
Overall Length 252mm | ||
Finish Bright Chrome Plated | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 1174-1, NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Worksite ratchet 1/2 with lever reversal and clip to change the direction of rotation with one hand. It is protected against water and sand ingress and has longer service life than a standard ratchet.
Bi material handle
Bright, polished chrome-plated finish
Forged from chrome vanadium steel
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5mm Overall 53/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 15/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 248.2mm Overall 3/4 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178.1mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 165.3mm Overall 7/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 158.9mm Overall 25/64 in
