SAM Wrench Set, 17mm, 198 mm Overall
- RS Stock No.:
- 270-9934
- Mfr. Part No.:
- 51A-17
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9934
- Mfr. Part No.:
- 51A-17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Combination Spanner | |
| Metric Size | 17mm | |
| Finish | Polished | |
| Overall Length | 198 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Combination Spanner | ||
Metric Size 17mm | ||
Finish Polished | ||
Overall Length 198 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM combination spanner is forged chrome vanadium steel. It is combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank-head head, whose 15 degree angle ensures easy
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM Wrench Set 213 mm Overall
- SAM Wrench Set
- SAM Wrench Set, 194mm Overall Comfortable Handle Chrome
- SAM Wrench Set, 300mm Overall Ergonomic Chrome
- SAM Wrench Set, 390mm Overall Comfortable Handle Black
- SAM Wrench Set, 345mm Overall Comfortable Handle Black
- SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
- SAM Wrench Set, 10mm
