Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0052
- Mfr. Part No.:
- 99-CPA18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM bent wrench use to remove and install nuts when changing a distribution or accessory belt. The bend allows you to increase the power and accessibility for your interventions.
Flank-drive wrench ideal for accessing inaccessible spaces
Flank-drive wrench 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17mm, 18 mm, 19 mm
Flank-drive wrench 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17mm, 18 mm, 19 mm
Related links
- SAM Wrench Set
- SAM Wrench Set, 194mm Overall Comfortable Handle Chrome
- SAM Wrench Set 198 mm Overall
- SAM Wrench Set, 300mm Overall Ergonomic Chrome
- SAM Wrench Set 213 mm Overall
- SAM Wrench Set, 390mm Overall Comfortable Handle Black
- SAM Wrench Set, 345mm Overall Comfortable Handle Black
- SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
