SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-358
- Mfr. Part No.:
- Z-10-J8
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€275.94
(exc. VAT)
€339.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.94 |
*price indicative
- RS Stock No.:
- 666-358
- Mfr. Part No.:
- Z-10-J8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 9 mm | |
| Unit of Measure | Metric | |
| Product Type | Wrench Set | |
| Sub Type | Wrench Set | |
| VDE/1000V Approved | Yes | |
| Head Type | Open End | |
| Overall Length | 140mm | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 9 mm | ||
Unit of Measure Metric | ||
Product Type Wrench Set | ||
Sub Type Wrench Set | ||
VDE/1000V Approved Yes | ||
Head Type Open End | ||
Overall Length 140mm | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Set of 8 fork keys is expertly crafted to meet the needs of professionals and enthusiasts alike. Designed for safe use in the presence of live electrical circuits, these 1000V insulated tools ensure maximum safety during electrical work. Each wrench in this comprehensive set features precision-engineered heads for accuracy and reliability, fulfilling various requirements across multiple applications. Constructed from high-quality materials, the set includes eight different sizes, allowing users to tackle a wide range of tasks with ease. Ideal for calibrators, this set ensures that you have the correct tool on hand for every situation, enhancing both efficiency and productivity in the workshop.
Includes 8 precision-engineered fork wrenches for versatile use
Designed with 1000V insulation to guarantee user safety
Comprises sizes MS16, 5, 6, 7, 8, 9, 10, 11, and 12 mm, catering to diverse needs
Manufactured under strict quality standards to ensure durability and reliability
Lightweight design at 0.345 kg for easy handling and portability
Guarantee from SAM tool offers peace of mind with unlimited coverage under normal usage conditions
Related links
- SAM Open End Spanner Metric, 140mm Overall VDE/1000V Approved
- SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- SAM Open End Wrench Metric, 160mm Overall VDE/1000V Approved
- SAM Open End Wrench Metric, 200mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 110mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 177mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 167mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 120mm Overall VDE/1000V Approved
