CK Combination Spanner Height Safe 0.27 in, 110mm Overall
- RS Stock No.:
- 275-5331
- Distrelec Article No.:
- 301-78-911
- Mfr. Part No.:
- T4343M 07
- Manufacturer:
- CK
Subtotal (1 unit)*
€3.61
(exc. VAT)
€4.44
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.61 |
*price indicative
- RS Stock No.:
- 275-5331
- Distrelec Article No.:
- 301-78-911
- Mfr. Part No.:
- T4343M 07
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Spanner | |
| Size | 0.27 in | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 110mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 12° | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Spanner | ||
Size 0.27 in | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 110mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 12° | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.
DIN 3113
12 degree offset bi-hex ring
Related links
- CK Combination Spanner Height Safe 0.78 in, 240mm Overall
- CK Combination Spanner Height Safe 1.18 in, 340mm Overall
- CK Combination Spanner Height Safe 0.66 in, 210mm Overall
- CK Combination Spanner Height Safe 0.35 in, 130mm Overall
- CK Combination Spanner Height Safe 0.82 in, 250mm Overall
- CK Combination Spanner Height Safe 0.86 in, 260mm Overall
- CK Combination Spanner Height Safe 0.23 in, 100mm Overall
- CK Combination Spanner Height Safe 1.25 in, 360mm Overall
