SAM Spanner Metric, 25mm Overall
- RS Stock No.:
- 282-9674
- Mfr. Part No.:
- D0-15
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9674
- Mfr. Part No.:
- D0-15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 0.59 in | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Sub Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Finish | Chrome Plated, Polished | |
| Standards/Approvals | ISO 691, NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 0.59 in | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Sub Type Open End Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Finish Chrome Plated, Polished | ||
Standards/Approvals ISO 691, NF ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench is a round torque wrench and end fitting is designed with a 12 mm flat open end and With a 15 mm diameter.
Compliance to NF ISO 691 and ISO 691
Compliance to DIN ISO 691
Related links
- SAM Spanner Metric, 25mm Overall
- SAM Spanner Metric, 35mm Overall
- SAM Spanner Metric, 268mm Overall
- SAM Combination Spanner Polished Surface, 198mm Overall 19/32 in
- SAM D0 Series Spanner 0.63in 25 mm Overall
- SAM D0 Series Spanner 0.55in 25 mm Overall
- SAM Slogging Spanner Metric, 190mm Overall
- SAM Open End Spanner Metric, 139.4mm Overall
