SAM D Series Spanner, 17mm, 0.67in, Metric, 35 mm Overall
- RS Stock No.:
- 282-9684
- Mfr. Part No.:
- D-17
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9684
- Mfr. Part No.:
- D-17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 17mm | |
| Imperial Size | 0.67in | |
| VDE/1000V Approved | No | |
| Overall Length | 35 mm | |
| Double Ended | No | |
| Imperial or Metric | Metric | |
| Series | D | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Open Ended Spanner | ||
Metric Size 17mm | ||
Imperial Size 0.67in | ||
VDE/1000V Approved No | ||
Overall Length 35 mm | ||
Double Ended No | ||
Imperial or Metric Metric | ||
Series D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench has a round ends with flat open ends. This wrench is made from Forged chrome vanadium steel. Utilisation with all models of SAM torque wrenches with round attachment diameter 19 mm.
Polished chrome plate finish
Compliance to NF ISO 691 standard
Compliance to ISO 691 and DIN ISO 691 standard
Compliance to NF ISO 691 standard
Compliance to ISO 691 and DIN ISO 691 standard
Related links
- SAM D Series Spanner 0.47in 35 mm Overall
- SAM D Series Spanner 1.26in 35 mm Overall
- SAM D Series Spanner 1.06in 35 mm Overall
- SAM 50-CD Series Combination Spanner Metric 227 mm Overall
- SAM Spanner Metric, 35mm Overall
- GearWrench Ratchet Spanner Metric 230 mm Overall
- Bahco Offset Ring Spanner Metric 280 mm Overall
- SAM 153mm Overall, Straight Handle
