GearWrench Ratchet Spanner, 17mm, Metric, Double Ended, 230 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-6884
Mfr. Part No.:
9215D
Manufacturer:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Ratchet Spanner

Metric Size

17 mmmm, 19mm

Ratcheting

Yes

Finish

Chrome

Overall Length

230 mm

Double Ended

Yes

Imperial or Metric

Metric

RoHS Status: Not Applicable

COO (Country of Origin):
CN

GearWrench 9215D Metric 17mm x 19mm 72-Tooth 12 Point Double Box Chrome Ratchet Spanner


The GEARWRENCH double box ratcheting wrenches offer two ratcheting box ends on each wrench. They are designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from a strong alloy steel with a bright, full polish chrome finish. They feature off-corner loading for a better grip on the fastener and reduces fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.

Features and Benefits


Save weight in your toolbox by combining 2 sizes on one wrench
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
Finish: Full Polish Chrome
End A Ratcheting Type: Standard
End B Ratcheting Type: Standard
Material: Alloy Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy