SAM Spanner Metric, 35mm Overall
- RS Stock No.:
- 282-9690
- Mfr. Part No.:
- D-24
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9690
- Mfr. Part No.:
- D-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 0.94 in | |
| Product Type | Spanner | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 35mm | |
| Finish | Polished, Chrome Plated | |
| Standards/Approvals | ISO 691, NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 0.94 in | ||
Product Type Spanner | ||
Sub Type Open End Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 35mm | ||
Finish Polished, Chrome Plated | ||
Standards/Approvals ISO 691, NF ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench has a round ends with flat open ends. This wrench is made from Forged chrome vanadium steel. Utilisation with all models of SAM torque wrenches with round attachment diameter 19 mm.
Polished chrome plate finish
Compliance to NF ISO 691 standard
Compliance to ISO 691 and DIN ISO 691 standard
Related links
- SAM Spanner Metric, 35mm Overall
- SAM Spanner Metric, 25mm Overall
- SAM Spanner Metric, 268mm Overall
- SAM Fitting Metric, 35mm Overall
- SAM Open End Spanner Metric, 177mm Overall VDE/1000V Approved
- SAM Ring Spanner 24 mm, 180mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 15/16 in
- SAM Single Ended Open Spanner Metric, 139.8mm Overall
