Bahco Combination Spanner 6 mm, 112mm Overall
- RS Stock No.:
- 609-9387
- Mfr. Part No.:
- 111M-6
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€11.97
(exc. VAT)
€14.72
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.97 |
*price indicative
- RS Stock No.:
- 609-9387
- Mfr. Part No.:
- 111M-6
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 6 mm | |
| Material | Alloy Steel | |
| Overall Length | 112mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, ISO 1711-1, DIN 3113, ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 6 mm | ||
Material Alloy Steel | ||
Overall Length 112mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, ISO 1711-1, DIN 3113, ISO 691, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 111M Series Combination Spanner, 6mm Metric size, Alloy Steel Material - 111M-6
This combination spanner is a versatile tool designed for use in various mechanical tasks. The 6mm metric size ensures compatibility with a wide range of fasteners, making it a staple in any toolbox. Made from high-quality alloy steel, it features a chrome finish that enhances durability and resistance to corrosion. With an overall length of 112mm, this double-ended spanner provides both efficiency and convenience in tight spaces.
Features & Benefits
• Made of robust alloy steel for enhanced strength and durability
• Double-ended design increases versatility for different tasks
• 6mm metric size fits a variety of nuts and bolts
• Compact overall length of 112mm aids accessibility in confined areas
Applications
• Used for tightening and loosening fasteners in automotive repairs
• Applicable in electrical and electronic equipment maintenance
• Suitable for assembly work in mechanical industries
• Effective for routine maintenance tasks within automation sectors
What advantages does the double-ended design offer?
The double-ended configuration allows for quick switching between sizes, facilitating faster adjustments while working in tight spots. This increases overall efficiency and reduces downtime during tasks.
How does the chrome finish enhance performance?
The chrome finish provides an extra layer of protection against corrosive elements, ensuring the spanner remains functional and aesthetically pleasing over an extended period, even in demanding environments.
What does the alloy steel construction mean for durability?
Using alloy steel provides superior tensile strength, making the spanner less likely to bend or break under pressure, which is crucial during heavy-duty applications commonly encountered in mechanical work.
Can this tool be used for precision tasks?
Yes, the 6mm size is well-suited for precision work, allowing for accurate adjustments and effective fastening without rounding off nuts and bolts, making it vital for intricate mechanical tasks.
Related links
- Bahco Combination Spanner 5.5 mm, 112mm Overall
- SAM Combination Ratchet Spanner 6 mm, 112mm Overall
- Bahco Combination Spanner, 112mm Overall Chrome
- Bahco Combination Spanner 6 mm, 105mm Overall
- Bahco Combination Spanner 6 mm, 95mm Overall
- Bahco Combination Spanner 18 mm, 208mm Overall
- Bahco Combination Spanner 50 mm, 540mm Overall
- Bahco Combination Spanner 29 mm, 330mm Overall
