SAM Combination Ratchet Spanner 6 mm, 112mm Overall

Subtotal (1 unit)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.50

*price indicative

RS Stock No.:
262-5962
Mfr. Part No.:
50N-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

6 mm

Unit of Measure

Metric

Product Type

Combination Ratchet Spanner

Material

Chrome Vanadium Steel

Overall Length

112mm

Offset Angle

15°

Standards/Approvals

DIN ISO 1711-1, ISO 691, NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 1711-1, ISO 7738, DIN ISO 691, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe extra-fine combination spanner suitable for all mechanical applications. It has body wider in the centre to facilitate handling and greater comfort.

Spanner designed to reduce its weight while keeping very great strength and improving utilisation comfort

Slender open-end and extra-fine eye making it easier to access nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy