Bahco Combination Spanner 7/16 in, 153mm Overall

Subtotal (1 unit)*

€14.87

(exc. VAT)

€18.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.87

*price indicative

RS Stock No.:
717-8589
Mfr. Part No.:
111Z-7/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Size

7/16 in

Product Type

Combination Spanner

Material

Alloy Steel

Head Type

Offset

Overall Length

153mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

DIN 3113/ISO 3318/ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco 111Z Series Combination Spanner, 7/16 in Imperial size, Alloy Steel - 111Z-7/16


This combination spanner is a versatile hand tool designed for both professionals and DIY enthusiasts. With a size of 7/16 inch and an overall length of 153mm, it offers the perfect blend of strength and functionality. Crafted from high-quality alloy steel and finished with chrome plating, this durable tool ensures longevity and resistance to corrosion.

Features & Benefits


• Double-ended design enhances usability for various tasks

• 15° angled open-end allows access to tight spaces

• Dynamic-Drive-Profile minimises rounding of fasteners

• Polished chrome finish for easy cleaning and durability

• Offset ring end provides better leverage

Applications


• Used for fastening and loosening nuts and bolts

• Ideal for mechanical assembly and maintenance tasks

• Suitable for use in automotive and engineering sectors

• Handy for both professional mechanics and home repair enthusiasts

How does the offset design improve usability compared to standard spanners?


The 15° offset design allows for improved access to fasteners in tight or awkward spaces, providing better leverage and comfort during use.

What material is used in the construction of this spanner?


It is made from alloy steel, ensuring high strength and durability, making it suitable for demanding tasks without compromising performance.

Can this spanner be used for both metric and imperial applications?


This particular spanner is designed for imperial measurements, specifically a size of 7/16 inch, making it suitable for applications that require imperial sising.

What maintenance is recommended to ensure its longevity?


Regular cleaning after use is advisable to remove any grease or dirt, and storing it in a dry place can prevent corrosion, enhancing its lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy