Bahco Combination Spanner 24 mm, 270mm Overall
- RS Stock No.:
- 609-9769
- Mfr. Part No.:
- 111M-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€32.38
(exc. VAT)
€39.83
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.38 |
*price indicative
- RS Stock No.:
- 609-9769
- Mfr. Part No.:
- 111M-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 24 mm | |
| Product Type | Combination Spanner | |
| Material | Alloy Steel | |
| Overall Length | 270mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, ISO 7738, ISO 1711-1, DIN 3113, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 24 mm | ||
Product Type Combination Spanner | ||
Material Alloy Steel | ||
Overall Length 270mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, ISO 7738, ISO 1711-1, DIN 3113, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 111M Series Combination Spanner, Alloy Steel, 270mm Overall Length - 111M-24
This combination spanner is an essential tool for professionals and enthusiasts across various sectors, including automation, electronics, electrical, and mechanical domains. Designed for efficiency, it accommodates different fastener types, allowing users to handle a variety of tasks with ease. Its robust construction ensures dependable performance, making it a necessary addition to any toolbox.
Features & Benefits
• Chrome finish offers resistance to corrosion
• Metric size of 24mm suitable for a wide range of nuts and bolts
• Double-ended design increases versatility for fastening tasks
• Metric size of 24mm suitable for a wide range of nuts and bolts
Applications
• Useful for maintenance tasks in electrical installations
• Employed in automotive repairs and servicing
• Essential for assembly line work in manufacturing environments
How does the double-ended design improve usability?
The double-ended feature allows for quick changes between different fastener sizes, streamlining workflows and saving time on tasks.
What type of maintenance is recommended for preserving its condition?
Regular cleaning with a damp cloth and occasional lubrication of moving parts can help maintain the tool's performance and extend its lifespan.
Can it be used in tight spaces?
Yes, the combination spanner's slim profile allows for effective use in confined areas, enhancing accessibility during maintenance.
What environment is it best suited for?
The chrome finish provides resistance against moisture and corrosion, making it suitable for workshops and outdoor applications.
Related links
- Bahco Combination Spanner Height Safe 24 mm, 270mm Overall
- Bahco Combination Spanner 24 mm, 300mm Overall
- Bahco Combination Spanner Satin Chrome, 215mm Overall 24 mm
- Bahco Combination Spanner 3/4 in, 215mm Overall
- STAHLWILLE Combination Spanner 24 mm, 330mm Overall
- Facom Combination Spanner 24 mm, 302mm Overall
- Ega-Master Combination Spanner 24 mm, 260mm Overall
- Gedore Combination Spanner 24 mm, 318mm Overall
