Facom Combination Spanner 24 mm, 302mm Overall
- RS Stock No.:
- 235-0047
- Mfr. Part No.:
- 41.24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.30
(exc. VAT)
€45.88
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.30 |
*price indicative
- RS Stock No.:
- 235-0047
- Mfr. Part No.:
- 41.24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 24 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 302mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738, NF ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 24 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 302mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738, NF ISO 7738, DIN 3113 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 41 series offset combination spanner. It has ring offset to clear fingers or obstacles. It has finishing of satin chrome.
Open end head angled at 15°
Metric size 24 mm
Related links
- Facom Combination Spanner 23 mm, 302mm Overall
- Facom Combination Spanner 24 mm, 267mm Overall
- Facom Combination Spanner 24 mm, 394mm Overall
- Expert by Facom Combination Spanner 24 mm, 280mm Overall
- Bahco Combination Spanner 24 mm, 270mm Overall
- STAHLWILLE Combination Spanner 24 mm, 330mm Overall
- Ega-Master Combination Spanner 24 mm, 260mm Overall
- Bahco Combination Spanner 24 mm, 300mm Overall
