Bahco Combination Spanner 15 mm, 185mm Overall
- RS Stock No.:
- 717-8513
- Mfr. Part No.:
- 111M-15
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-8513
- Mfr. Part No.:
- 111M-15
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 15 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Alloy Steel | |
| Overall Length | 185mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 1711-1, ISO 691, DIN 3113, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 15 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Alloy Steel | ||
Overall Length 185mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 1711-1, ISO 691, DIN 3113, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111M Series Combination Spanner, Alloy Steel, 185mm Overall Length - 111M-15
This combination spanner is designed for precision and efficiency across various professional settings. It is a versatile tool, ideal for tightening or loosening fasteners, making it an essential part of any toolkit. Its robust construction and thoughtful design are suitable for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Double-ended design provides two size options in a single tool
• 15mm metric size caters to a broad range of applications
• Compact length of 185mm ensures easy handling
Applications
• Suitable for maintenance tasks in electrical machinery
• Ideal for fastening components in automotive
• Effective for plumbing and HVAC repair tasks
What is the benefit of the double-ended design?
The double-ended design provides versatility, allowing for more efficient work by offering two sizes in one spanner, reducing the need to switch tools frequently.
How does the chrome finish contribute to tool longevity?
The chrome finish protects against rust and corrosion, significantly extending the tool's lifespan while also facilitating easier cleaning after use.
Can this be used on both metric and imperial fasteners?
This item is specifically designed for metric fasteners, thus it is not suitable for imperial fasteners.
Related links
- Bahco Combination Spanner, 185mm Overall Chrome
- Bahco Combination Spanner Satin Chrome, 175mm Overall 15 mm
- Facom Combination Spanner 15 mm, 185mm Overall
- Bahco Combination Spanner 15/16 in, 265mm Overall
- Teng Tools Spanner 15 mm, 185mm Overall
- Bahco Combination Spanner 14 mm, 185mm Overall
- Bahco Combination Spanner 15/16 in, 270mm Overall
- Facom Ring Spanner 14 x 15 mm, 185mm Overall
