Teng Tools Spanner 15 mm, 185mm Overall
- RS Stock No.:
- 809-876
- Mfr. Part No.:
- 800615
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 809-876
- Mfr. Part No.:
- 800615
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 15 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 185mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 15 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 185mm | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a premium-quality, anti-slip tool designed for metric fastenings. Its offset angle enables easier access to hard-to-reach bolts while ensuring a firm grip on the fastening.
Constructed from CrV material for durability and strength
Features an offset angle of 15° for improved usability on flat surfaces
Anti-slip design enhances grip, reducing the risk of fastening damage
Jaw diameter measures 32.5 mm for a secure fit on various fastenings
Related links
- Bahco Combination Spanner 15 mm, 185mm Overall
- Facom Combination Spanner 15 mm, 185mm Overall
- Teng Tools Spanner 15 mm, 238mm Overall
- Teng Tools Spanner 15 mm, Satin Finish
- Facom Ring Spanner 14 x 15 mm, 185mm Overall
- Teng Tools Spanner 15, 280mm Overall
- Teng Tools Spanner 15/16 in, 280mm Overall
- Teng Tools Spanner 15, 347mm Overall
