Facom Ring Spanner 14 x 15 mm, 185mm Overall
- RS Stock No.:
- 236-2372
- Mfr. Part No.:
- 59.14X15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.76 |
*price indicative
- RS Stock No.:
- 236-2372
- Mfr. Part No.:
- 59.14X15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 14 x 15 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 185mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 10103, ISO 10103, ISO 691, DIN ISO 691, DIN 837, NF ISO 1711-1, ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 14 x 15 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 185mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 10103, ISO 10103, ISO 691, DIN ISO 691, DIN 837, NF ISO 1711-1, ISO 1711-1, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 14X15 mm and the overall length is the 185 mm.
Satin chrome finish
Profile with 12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ring Spanner 14 x 15 mm, 218mm Overall
- Facom Ratchet Ring Spanner 14 x 15 mm, 190mm Overall
- BETA Ring Spanner 14 x 15 mm, 175mm Overall
- SAM Offset Ring Spanner 14 x 15 mm, 225mm Overall
- Facom Ring Spanner 14 x 17 mm, 184mm Overall
- Facom Ring Spanner 14 x 16 mm, 184mm Overall
- Facom Ring Spanner 14 x 18 mm, 181mm Overall
- Facom Ring Spanner 30 mm, 185mm Overall
